JANTXV1N2814RB
Description: 16 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of JANTXV1N2814RB by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

CAD Models for JANTXV1N2814RB by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N2814RB by Motorola Mobility LLC

JANTXV1N2814RB
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MBFM-P2
Knee Impedance-Max
80 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Temp Coeff-Max
11.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
780 mA
Want to compare parts?
  1. JANTXV1N2814RB
    Motorola Mobility LLC
    16 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for JANTXV1N2814RB

This table gives cross-reference parts and alternative options found for JANTXV1N2814RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2814RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2814RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, Central Semiconductor Corp JANTXV1N2814RB vs 1N2814RB
1N2814A Zener Diode, 16V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTXV1N2814RB vs 1N2814A
JAN1N2814RB 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N2814RB vs JAN1N2814RB
JANTXV1N2814RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N2814RB vs JANTXV1N2814RB
JANTX1N2814RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTXV1N2814RB vs JANTX1N2814RB
JANTXV1N2814A Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2814RB vs JANTXV1N2814A
JANTXV1N2814RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2814RB vs JANTXV1N2814RB
JAN1N2814A Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2814RB vs JAN1N2814A
1N2814RB 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N2814RB vs 1N2814RB
1N2814RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N2814RB vs 1N2814RB
Part Number Description Manufacturer Compare
JANTXV1N2814A Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2814RB vs JANTXV1N2814A
JANTXV1N2814RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N2814RB vs JANTXV1N2814RB
1N2814COX.250 Zener Diode, 16V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N2814RB vs 1N2814COX.250
JAN1N2814C Zener Diode, 16V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2814RB vs JAN1N2814C
1N2814C Zener Diode, 16V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2814RB vs 1N2814C
JANTXV1N2814D Zener Diode, 16V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2814RB vs JANTXV1N2814D
JANTX1N2814RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTXV1N2814RB vs JANTX1N2814RB
1N3315ACOX.200 Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N2814RB vs 1N3315ACOX.200
1N2814RAE3 Zener Diode, 16V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2814RB vs 1N2814RAE3
1N3315RD Zener Diode, 16V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N2814RB vs 1N3315RD

Related Parts for JANTXV1N2814RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N2814RB by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N2814RB by Motorola Mobility LLC

  • Please alert me when JANTXV1N2814RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N2814RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N2814RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N2814RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N2814RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N2814RB by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: