Part Details for 1N2814RB by Central Semiconductor Corp
Overview of 1N2814RB by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for 1N2814RB
1N2814RB CAD Models
1N2814RB Part Data Attributes
|
1N2814RB
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N2814RB
Central Semiconductor Corp
Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.6 Ω | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 780 mA |
Alternate Parts for 1N2814RB
This table gives cross-reference parts and alternative options found for 1N2814RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2814RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2814A | Zener Diode, 16V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2814RB vs 1N2814A |
JAN1N2814RB | 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2814RB vs JAN1N2814RB |
JANTXV1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2814RB vs JANTXV1N2814RB |
JANTX1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2814RB vs JANTX1N2814RB |
JANTXV1N2814A | Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814RB vs JANTXV1N2814A |
JANTXV1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814RB vs JANTXV1N2814RB |
JAN1N2814A | Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814RB vs JAN1N2814A |
1N2814RB | 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2814RB vs 1N2814RB |
1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2814RB vs 1N2814RB |
JANTXV1N2814RB | 16 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2814RB vs JANTXV1N2814RB |