Part Details for JANTX4N23AU by Micropac Industries Inc
Overview of JANTX4N23AU by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX4N23AU
JANTX4N23AU CAD Models
JANTX4N23AU Part Data Attributes:
|
JANTX4N23AU
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX4N23AU
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 60% | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for JANTX4N23AU
This table gives cross-reference parts and alternative options found for JANTX4N23AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX4N23AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation | TT Electronics OPTEK Technology | JANTX4N23AU vs JANTX4N23AU |
JANS4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SURFACE MOUNT PACKAGE-6 | Micropac Industries Inc | JANTX4N23AU vs JANS4N23AU |
4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation | TT Electronics OPTEK Technology | JANTX4N23AU vs 4N23AU |
JANTXV4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SURFACE MOUNT PACKAGE-6 | Micropac Industries Inc | JANTX4N23AU vs JANTXV4N23AU |
FTO-4N23AU-001 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS CHIP CARRIER-6 | Force Technologies Ltd | JANTX4N23AU vs FTO-4N23AU-001 |
JANTXV4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation | TT Electronics OPTEK Technology | JANTX4N23AU vs JANTXV4N23AU |