Part Details for 4N23AU by TT Electronics OPTEK Technology
Overview of 4N23AU by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N23AU
4N23AU CAD Models
4N23AU Part Data Attributes:
|
4N23AU
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
4N23AU
TT Electronics OPTEK Technology
Transistor Output Optocoupler, 1-Element, 1000V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N23AU
This table gives cross-reference parts and alternative options found for 4N23AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N23AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation | TT Electronics OPTEK Technology | 4N23AU vs JANTX4N23AU |
JANS4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SURFACE MOUNT PACKAGE-6 | Micropac Industries Inc | 4N23AU vs JANS4N23AU |
JANTXV4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SURFACE MOUNT PACKAGE-6 | Micropac Industries Inc | 4N23AU vs JANTXV4N23AU |
FTO-4N23AU-001 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS CHIP CARRIER-6 | Force Technologies Ltd | 4N23AU vs FTO-4N23AU-001 |
JANTXV4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation | TT Electronics OPTEK Technology | 4N23AU vs JANTXV4N23AU |