There are no models available for this part yet.
Overview of JANTX2N5667S by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for JANTX2N5667S by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ4341
|
Newark | 300V 5A 1.2W Npn Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip JANTX2N5667S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 / $16.6500 | Buy Now | |
DISTI #
JANTX2N5667S
|
Avnet Americas | Transistor GP BJT NPN 300V 5A 3-Pin TO-39 - Bulk (Alt: JANTX2N5667S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0100 / $17.9300 | Buy Now | |
DISTI #
JANTX2N5667S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9000 / $33.3100 | Buy Now | ||
NAC | Power BJT RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.6200 / $18.3000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.9000 / $33.3100 | Buy Now |
CAD Models for JANTX2N5667S by Microchip Technology Inc
Part Data Attributes for JANTX2N5667S by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-5, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Collector Current-Max (IC)
|
5 A
|
Collector-Base Capacitance-Max
|
120 pF
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JEDEC-95 Code
|
TO-205AD
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
1.2 W
|
Power Dissipation-Max (Abs)
|
1.2 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-PRF-19500
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
2000 ns
|
Turn-on Time-Max (ton)
|
250 ns
|
VCEsat-Max
|
0.4 V
|
Alternate Parts for JANTX2N5667S
This table gives cross-reference parts and alternative options found for JANTX2N5667S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5667S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | JANTX2N5667S vs JANTX2N5667 |
JAN2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Microsemi Corporation | JANTX2N5667S vs JAN2N5667S |
2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN | Microsemi Corporation | JANTX2N5667S vs 2N5667S |
JANTXV2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Spectrum Control | JANTX2N5667S vs JANTXV2N5667 |
JAN2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin | Semicoa Semiconductors | JANTX2N5667S vs JAN2N5667S |
JANTXV2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Unitrode Corp (RETIRED) | JANTX2N5667S vs JANTXV2N5667 |
2N5667 | 5A, 300V, NPN, Si, POWER TRANSISTOR, TO-205AD, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N5667S vs 2N5667 |
JAN2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JANTX2N5667S vs JAN2N5667 |
JAN2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Spectrum Control | JANTX2N5667S vs JAN2N5667 |
JANTX2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Microsemi Corporation | JANTX2N5667S vs JANTX2N5667S |
Related Parts for JANTX2N5667S
-
JANTX2N5672Power Bipolar Transistors
-
JANTX2N3057ASmall Signal Bipolar Transistors
-
IRF5210SPower Field-Effect Transistors
-
JANTXV1N1184Rectifier Diodes
-
MK64FN1M0VLL12Microcontrollers
-
KA741DTFOperational Amplifiers
-
JANTX1N962B-1Zener Diodes
-
JANTX1N6122AUSTransient Suppressors
-
JANTX2N3032Silicon Controlled Rectifiers