Part Details for JAN2N5667S by Microsemi Corporation
Overview of JAN2N5667S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N5667S
JAN2N5667S CAD Models
JAN2N5667S Part Data Attributes
|
JAN2N5667S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N5667S
Microsemi Corporation
Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/455E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5667S
This table gives cross-reference parts and alternative options found for JAN2N5667S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5667S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Microsemi Corporation | JAN2N5667S vs JAN2N5667 |
2N5667SE3 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN | Microsemi Corporation | JAN2N5667S vs 2N5667SE3 |
JANTX2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | JAN2N5667S vs JANTX2N5667 |
2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Microsemi Corporation | JAN2N5667S vs 2N5667 |
2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Spectrum Control | JAN2N5667S vs 2N5667 |
JANTX2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin | Semicoa Semiconductors | JAN2N5667S vs JANTX2N5667S |
JAN2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Silicon Transistor Corporation | JAN2N5667S vs JAN2N5667 |
2N5667R1 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN | TT Electronics Resistors | JAN2N5667S vs 2N5667R1 |
JANTXV2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Microsemi Corporation | JAN2N5667S vs JANTXV2N5667S |
2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN | TT Electronics Resistors | JAN2N5667S vs 2N5667 |