Part Details for JANTX2N5665 by Microchip Technology Inc
Overview of JANTX2N5665 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N5665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4337
|
Newark | 300V 5A 2.5W Npn Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip JANTX2N5665 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2900 / $30.4600 | Buy Now |
DISTI #
1086-15528-ND
|
DigiKey | TRANS NPN 300V 5A TO66 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4602 | Buy Now |
DISTI #
JANTX2N5665
|
Avnet Americas | Trans GP BJT NPN 300V 5A 2-Pin TO-66 Tray - Bulk (Alt: JANTX2N5665) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2900 / $32.8000 | Buy Now |
DISTI #
494-JANTX2N5665
|
Mouser Electronics | Bipolar Transistors - BJT 300V 5A 2.5W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$30.4600 | Order Now |
DISTI #
JANTX2N5665
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
506 Alternates Available |
|
$32.8000 | Buy Now |
|
Onlinecomponents.com | 506 Factory Stock |
|
$29.0800 / $60.9200 | Buy Now | |
|
Ameya Holding Limited | 47 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tray | 0 |
|
$28.5700 / $33.4700 | Buy Now |
|
Master Electronics | 506 Factory Stock |
|
$29.0800 / $60.9200 | Buy Now |
Part Details for JANTX2N5665
JANTX2N5665 CAD Models
JANTX2N5665 Part Data Attributes:
|
JANTX2N5665
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5665
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/455E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N5665
This table gives cross-reference parts and alternative options found for JANTX2N5665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | Spectrum Control | JANTX2N5665 vs JANTX2N5665 |
JANTXV2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | JANTX2N5665 vs JANTXV2N5665 |
2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Unitrode Corp (RETIRED) | JANTX2N5665 vs 2N5665 |
2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Spectrum Control | JANTX2N5665 vs 2N5665 |
JAN2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Spectrum Control | JANTX2N5665 vs JAN2N5665 |
JAN2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin | Silicon Transistor Corporation | JANTX2N5665 vs JAN2N5665 |
2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | JANTX2N5665 vs 2N5665 |
JANTXV2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | Spectrum Control | JANTX2N5665 vs JANTXV2N5665 |
JANTX2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Semicoa Semiconductors | JANTX2N5665 vs JANTX2N5665 |
JANTXV2N5665 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | JANTX2N5665 vs JANTXV2N5665 |