Transistors
JANTX2N4856
Description: Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN

Overview of JANTX2N4856 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX2N4856 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N4856 by Microsemi Corporation

JANTX2N4856
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Case Connection
GATE
Configuration
SINGLE
DS Breakdown Voltage-Min
40 V
Drain-source On Resistance-Max
25 Ω
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
8 pF
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Reference Standard
MIL-19500/385D
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JANTX2N4856
    Microsemi Corporation
    Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN
    VS

Alternate Parts for JANTX2N4856

This table gives cross-reference parts and alternative options found for JANTX2N4856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANTX2N4856 vs JANTXV2N4856
JANTXV2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN Temic Semiconductors JANTX2N4856 vs JANTXV2N4856
2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, CASE 22-03, 3 PIN CRYSTALONICS Inc JANTX2N4856 vs 2N4856
2N4856 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Micro Electronics Ltd JANTX2N4856 vs 2N4856
2N4856 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA Motorola Mobility LLC JANTX2N4856 vs 2N4856
JANTX2N4856 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA Motorola Mobility LLC JANTX2N4856 vs JANTX2N4856
2N4856 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp JANTX2N4856 vs 2N4856
JAN2N4856 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, Solitron Devices Inc JANTX2N4856 vs JAN2N4856
2N4856 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Space Power Electronics Inc JANTX2N4856 vs 2N4856
2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc JANTX2N4856 vs 2N4856
Part Number Description Manufacturer Compare
2N4856 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA Motorola Mobility LLC JANTX2N4856 vs 2N4856
JAN2N4856 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA Motorola Mobility LLC JANTX2N4856 vs JAN2N4856
JAN2N4856 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, Solitron Devices Inc JANTX2N4856 vs JAN2N4856
JANTXV2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN Defense Logistics Agency JANTX2N4856 vs JANTXV2N4856
MX2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc JANTX2N4856 vs MX2N4856
JANTXV2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN Temic Semiconductors JANTX2N4856 vs JANTXV2N4856
MQ2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc JANTX2N4856 vs MQ2N4856
JANTXV2N4856 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, Solitron Devices Inc JANTX2N4856 vs JANTXV2N4856
2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, CASE 22-03, 3 PIN CRYSTALONICS Inc JANTX2N4856 vs 2N4856
MX2N4856 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation JANTX2N4856 vs MX2N4856

Related Parts for JANTX2N4856

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N4856 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N4856 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX2N4856 would you like to use for your alert(s)?
  • Please alert me when JANTX2N4856 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N4856 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N4856 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N4856 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N4856.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N4856 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: