JANTX2N4856
vs
2N4856
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MICROSEMI CORP
HI-TRON SEMICONDUCTOR CORP
Part Package Code
BCY
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
TO-18, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
GATE
Configuration
SINGLE
DS Breakdown Voltage-Min
40 V
Drain-source On Resistance-Max
25 Ω
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
8 pF
JEDEC-95 Code
TO-206AA
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/385D
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Pbfree Code
No
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
0.36 W
Compare JANTX2N4856 with alternatives
Compare 2N4856 with alternatives