Part Details for JANTX1N6169 by Micross Components
Overview of JANTX1N6169 by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Telecommunications
Price & Stock for JANTX1N6169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6169
|
Avnet Americas | T MET BI 1500W 98.8V HR - Bulk (Alt: JANTX1N6169) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANTX1N6169
JANTX1N6169 CAD Models
JANTX1N6169 Part Data Attributes
Alternate Parts for JANTX1N6169
This table gives cross-reference parts and alternative options found for JANTX1N6169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6169 | Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | JANTX1N6169 vs JAN1N6169 |
JANTXV1N6169 | Trans Voltage Suppressor Diode, | Micross Components | JANTX1N6169 vs JANTXV1N6169 |
1N6169 | Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6169 vs 1N6169 |
JANS1N6169 | Trans Voltage Suppressor Diode, | Micross Components | JANTX1N6169 vs JANS1N6169 |
JAN1N6169 | Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6169 vs JAN1N6169 |