Datasheets
JANS1N6169 by:

Trans Voltage Suppressor Diode,

Part Details for JANS1N6169 by Micross Components

Overview of JANS1N6169 by Micross Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Telecommunications

Part Details for JANS1N6169

JANS1N6169 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N6169 Part Data Attributes

JANS1N6169 Micross Components
Buy Now Datasheet
Compare Parts:
JANS1N6169 Micross Components Trans Voltage Suppressor Diode,
Part Life Cycle Code Active
Ihs Manufacturer MICROSS COMPONENTS
Reach Compliance Code compliant
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE

Alternate Parts for JANS1N6169

This table gives cross-reference parts and alternative options found for JANS1N6169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components JANS1N6169 vs JAN1N6169
JANTXV1N6169 Trans Voltage Suppressor Diode, Micross Components JANS1N6169 vs JANTXV1N6169
1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6169 vs 1N6169
JAN1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6169 vs JAN1N6169
JANTX1N6169 Trans Voltage Suppressor Diode, Micross Components JANS1N6169 vs JANTX1N6169
Part Number Description Manufacturer Compare
BZW04P342B Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp JANS1N6169 vs BZW04P342B
SA33CA-E3/54 DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors JANS1N6169 vs SA33CA-E3/54
P6KE400CA Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor JANS1N6169 vs P6KE400CA
P4KE400CA Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation JANS1N6169 vs P4KE400CA
P6KE400CA Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG JANS1N6169 vs P6KE400CA
P4KE400CA-E3/54 DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor Vishay Semiconductors JANS1N6169 vs P4KE400CA-E3/54
P6KE39CA Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation JANS1N6169 vs P6KE39CA
P4KE400CA Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Formosa Microsemi Co Ltd JANS1N6169 vs P4KE400CA
P6KE13CA-E3/54 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors JANS1N6169 vs P6KE13CA-E3/54
BZW06-33B Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica JANS1N6169 vs BZW06-33B

JANS1N6169 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6169 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6169 by Micross Components

  • Please alert me when JANS1N6169 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANS1N6169 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6169 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANS1N6169 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6169.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6169 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: