Part Details for JAN1N5802US by Sensitron Semiconductors
Overview of JAN1N5802US by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5802US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5802US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 50V 2.5A 2-Pin MELF-A - Bag (Alt: JAN1N5802US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$5.4444 / $6.7500 | Buy Now |
DISTI #
V37:1799_16596394
|
Arrow Electronics | Diode Switching 50V 2.5A 2-Pin MELF-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2323 | Americas - 3345 |
|
$7.1420 / $7.6280 | Buy Now |
DISTI #
79934912
|
Verical | Diode Switching 50V 2.5A 2-Pin MELF-A RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 3345 |
|
$7.6280 | Buy Now |
Part Details for JAN1N5802US
JAN1N5802US CAD Models
JAN1N5802US Part Data Attributes
|
JAN1N5802US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N5802US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5802US
This table gives cross-reference parts and alternative options found for JAN1N5802US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5802US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5802US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | JAN1N5802US vs JAN1N5802US |
JANTXV1N5802US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JAN1N5802US vs JANTXV1N5802US |
1N5802US | Microchip Technology Inc | $9.6978 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | JAN1N5802US vs 1N5802US |
JAN1N5802US | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | JAN1N5802US vs JAN1N5802US |
JANTX1N5802US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JAN1N5802US vs JANTX1N5802US |
JAN1N5802US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | JAN1N5802US vs JAN1N5802US |
JANTXV1N5802US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JAN1N5802US vs JANTXV1N5802US |