Diodes
JANTX1N5311
Description: Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2

Overview of JANTX1N5311 by CRYSTALONICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTX1N5311 by CRYSTALONICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5311 by CRYSTALONICS Inc

JANTX1N5311
CRYSTALONICS Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CRYSTALONICS INC
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Limiting Voltage-Max
2.5 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
3.6 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N5311
    CRYSTALONICS Inc
    Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N5311

This table gives cross-reference parts and alternative options found for JANTX1N5311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANTX1N5311 vs JANTXV1N5311
1N5311RL 3.6mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANTX1N5311 vs 1N5311RL
1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N5311 vs 1N5311
JANTXV1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-204AA, Microsemi Corporation JANTX1N5311 vs JANTXV1N5311
JAN1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANTX1N5311 vs JAN1N5311
JAN1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-204AA Motorola Semiconductor Products JANTX1N5311 vs JAN1N5311
JANTX1N5311-1 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N5311 vs JANTX1N5311-1
JAN1N5311 3.6mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANTX1N5311 vs JAN1N5311
JANTX1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC JANTX1N5311 vs JANTX1N5311
JANTXV1N5311-1 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N5311 vs JANTXV1N5311-1
Part Number Description Manufacturer Compare
1N5311 3.6mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc JANTX1N5311 vs 1N5311
JAN1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JANTX1N5311 vs JAN1N5311
CR360 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, TO-18, TO-18, 2 PIN International Semiconductor Inc JANTX1N5311 vs CR360
1N5311-1 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTX1N5311 vs 1N5311-1
1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham PLC JANTX1N5311 vs 1N5311
1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N5311 vs 1N5311
1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2 VPT Components JANTX1N5311 vs 1N5311
1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp JANTX1N5311 vs 1N5311
JANTX1N5311 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC JANTX1N5311 vs JANTX1N5311
JANTX1N5311-1 Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham PLC JANTX1N5311 vs JANTX1N5311-1

Related Parts for JANTX1N5311

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5311 by CRYSTALONICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5311 by CRYSTALONICS Inc

Select Manufacturer
Which Manufacturer of JANTX1N5311 would you like to use for your alert(s)?
  • Please alert me when JANTX1N5311 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5311 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5311 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5311 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5311.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5311 by CRYSTALONICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: