JANTX1N5311 vs JAN1N5311 feature comparison

JANTX1N5311 CRYSTALONICS Inc

Buy Now Datasheet

JAN1N5311 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CRYSTALONICS INC COMPENSATED DEVICES INC
Part Package Code DO-7
Package Description O-LALF-W2 HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-XALF-W2
Limiting Voltage-Max 2.5 V 2.5 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 3.6 mA 3.6 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Knee Impedance-Max 20000 Ω
Reference Standard MIL-19500/463G

Compare JANTX1N5311 with alternatives

Compare JAN1N5311 with alternatives