Diodes
JANTX1N5298
Description: Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, DO-7, 2 PIN

Overview of JANTX1N5298 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N5298 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5298 by Cobham PLC

JANTX1N5298
Cobham PLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOX SEMICONDUCTORS INC
Part Package Code
DO-7
Package Description
DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
700000 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
180000 Ω
Limiting Voltage-Max
1.4 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
1.1 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N5298
    Cobham PLC
    Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, DO-7, 2 PIN
    VS

Alternate Parts for JANTX1N5298

This table gives cross-reference parts and alternative options found for JANTX1N5298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANTX1N5298 vs JANTXV1N5298
1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon Solitron Devices Inc JANTX1N5298 vs 1N5298
1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 VPT Components JANTX1N5298 vs 1N5298
1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35 International Semiconductor Inc JANTX1N5298 vs 1N5298
CNS1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DIE-1 Microsemi Corporation JANTX1N5298 vs CNS1N5298
1N5298BK Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JANTX1N5298 vs 1N5298BK
1N5298RL Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-204AA Motorola Semiconductor Products JANTX1N5298 vs 1N5298RL
1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 MACOM JANTX1N5298 vs 1N5298
JANC1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DIE-1 Microsemi Corporation JANTX1N5298 vs JANC1N5298
1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35 Microchip Technology Inc JANTX1N5298 vs 1N5298
Part Number Description Manufacturer Compare
JANTXV1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JANTX1N5298 vs JANTXV1N5298
JANTXV1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANTX1N5298 vs JANTXV1N5298
JANTXV1N5298 1.1mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANTX1N5298 vs JANTXV1N5298
1N5298TR-RMCU Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JANTX1N5298 vs 1N5298TR-RMCU
1N5298TR-RECU Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JANTX1N5298 vs 1N5298TR-RECU
1N5298 Diode Current Reg. 100V 1.21mA 2-Pin DO-35 New Jersey Semiconductor Products Inc JANTX1N5298 vs 1N5298
1N5298HR Current Regulator Diode Digitron Semiconductors JANTX1N5298 vs 1N5298HR
JANC1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DIE-1 Microsemi Corporation JANTX1N5298 vs JANC1N5298
MX1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7 Microsemi Corporation JANTX1N5298 vs MX1N5298
JANTX1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANTX1N5298 vs JANTX1N5298

Related Parts for JANTX1N5298

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5298 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5298 by Cobham PLC

  • Please alert me when JANTX1N5298 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5298 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5298 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5298 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5298.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5298 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: