Part Details for JANTX1N5298 by Compensated Devices Inc
Overview of JANTX1N5298 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N5298
JANTX1N5298 CAD Models
JANTX1N5298 Part Data Attributes
|
JANTX1N5298
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5298
Compensated Devices Inc
Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 180000 Ω | |
Limiting Voltage-Max | 1.4 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 1.1 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5298
This table gives cross-reference parts and alternative options found for JANTX1N5298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5298-PBF | Current Regulator Diode | Digitron Semiconductors | JANTX1N5298 vs 1N5298-PBF |
JAN1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-204AA, | Microsemi Corporation | JANTX1N5298 vs JAN1N5298 |
JANTX1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANTX1N5298 vs JANTX1N5298 |
JANTXV1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANTX1N5298 vs JANTXV1N5298 |
1N5298RL | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANTX1N5298 vs 1N5298RL |
JANHCA1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon | Microchip Technology Inc | JANTX1N5298 vs JANHCA1N5298 |
JAN1N5298 | 1.1mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | JANTX1N5298 vs JAN1N5298 |
1N5298BKPBFREE | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, | Central Semiconductor Corp | JANTX1N5298 vs 1N5298BKPBFREE |
JANTX1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JANTX1N5298 vs JANTX1N5298 |
1N5298HR | Current Regulator Diode | Digitron Semiconductors | JANTX1N5298 vs 1N5298HR |