Part Details for JANTX1N4986US by Microchip Technology Inc
Overview of JANTX1N4986US by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANTX1N4986US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5152
|
Newark | 150 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4986US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 / $11.7700 | Buy Now |
DISTI #
JANTX1N4986US
|
Avnet Americas | Diode Zener Single 150V 5% 5W 2-Pin DO-5B - Bulk (Alt: JANTX1N4986US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3100 / $12.6700 | Buy Now |
DISTI #
JANTX1N4986US/TR
|
Avnet Americas | Diode Zener Single 150V 5% 5W 2-Pin DO-5B - Tape and Reel (Alt: JANTX1N4986US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$11.4400 / $12.8100 | Buy Now |
DISTI #
JANTX1N4986US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
600 Alternates Available |
|
$12.6700 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 150 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 600 Factory Stock |
|
$12.4200 / $18.1000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.0400 / $13.3100 | Buy Now |
|
Master Electronics | 5W Zener Diode - 150 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 600 Factory Stock |
|
$12.4200 / $18.1000 | Buy Now |
Part Details for JANTX1N4986US
JANTX1N4986US CAD Models
JANTX1N4986US Part Data Attributes
|
JANTX1N4986US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4986US
Microchip Technology Inc
Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 150 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for JANTX1N4986US
This table gives cross-reference parts and alternative options found for JANTX1N4986US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4986US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4986US vs 1N4986US |
1N4986US | Zener Diode, 150V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANTX1N4986US vs 1N4986US |
JANTXV1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4986US vs JANTXV1N4986US |
JANTXV1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4986US vs JANTXV1N4986US |
JAN1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4986US vs JAN1N4986US |
JAN1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANTX1N4986US vs JAN1N4986US |
JANS1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANTX1N4986US vs JANS1N4986US |
JANTX1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4986US vs JANTX1N4986US |
JANS1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4986US vs JANS1N4986US |
JANS1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4986US vs JANS1N4986US |