There are no models available for this part yet.
Overview of JAN1N4986US by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N4986US by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N4986US
|
Avnet Americas | (Alt: JAN1N4986US) Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
JAN1N4986US
|
Avnet Americas | 150V ZENER 500W - Bulk (Alt: JAN1N4986US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for JAN1N4986US by Micross Components
Part Data Attributes for JAN1N4986US by Micross Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
29 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
330 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356
|
Reference Voltage-Nom
|
150 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
8 mA
|
Alternate Parts for JAN1N4986US
This table gives cross-reference parts and alternative options found for JAN1N4986US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4986US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4986US vs 1N4986US |
JANTX1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4986US vs JANTX1N4986US |
1N4986US | Zener Diode, 150V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JAN1N4986US vs 1N4986US |
JANTXV1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4986US vs JANTXV1N4986US |
JANTXV1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4986US vs JANTXV1N4986US |
JAN1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4986US vs JAN1N4986US |
JANS1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4986US vs JANS1N4986US |
JANTX1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4986US vs JANTX1N4986US |
JANS1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4986US vs JANS1N4986US |
JANS1N4986US | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4986US vs JANS1N4986US |
Related Parts for JAN1N4986US
-
JAN1N4621DUR-1Zener Diodes
-
JAN1N5417Rectifier Diodes
-
JAN1N6123ATransient Suppressors
-
IXFR102N30PPower Field-Effect Transistors
-
JAN2N3635LSmall Signal Bipolar Transistors
-
JAN1N5283UR-1Current Regulator Diodes
-
JAN2N3055Power Bipolar Transistors
-
IXGR55N120A3H1IGBTs
-
JAN2N682Silicon Controlled Rectifiers