JANTX1N4968
Description: Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTX1N4968 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for JANTX1N4968 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N4968
Avnet Americas Zener Single 27V 5000mW 2-Pin - Bag (Alt: JANTX1N4968) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag 0
  • 1 $12.0000
  • 50 $10.5000
  • 100 $9.0000
  • 500 $8.1000
  • 1,000 $7.2000
$7.2000 / $12.0000 Buy Now

CAD Models for JANTX1N4968 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4968 by Sensitron Semiconductors

JANTX1N4968
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
90 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
27 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
50 mA
Want to compare parts?
  1. JANTX1N4968
    Sensitron Semiconductors
    Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N4968

This table gives cross-reference parts and alternative options found for JANTX1N4968. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4968, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4968 Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4968 vs JAN1N4968
1N4968 Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4968 vs 1N4968
JANTXV1N4968 Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4968 vs JANTXV1N4968
JANTXV1N4968 Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4968 vs JANTXV1N4968
JANTX1N4968 Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4968 vs JANTX1N4968
1N4968 27V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMTIC SEALED, GLASS, CB-422, 2 PIN STMicroelectronics JANTX1N4968 vs 1N4968
JAN1N4968 Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4968 vs JAN1N4968
JANTX1N4968 Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4968 vs JANTX1N4968
JAN1N4968 Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4968 vs JAN1N4968
JANTXV1N4968 Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4968 vs JANTXV1N4968
Part Number Description Manufacturer Compare
JAN1N4475 Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4968 vs JAN1N4475
1N5361B 27V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN STMicroelectronics JANTX1N4968 vs 1N5361B
2EZ27D Zener Diode, 27V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTX1N4968 vs 2EZ27D
1N5035A Zener Diode, 30V V(Z), 5%, 2.5W, Silicon, Unidirectional Central Semiconductor Corp JANTX1N4968 vs 1N5035A
SZN4475C Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) JANTX1N4968 vs SZN4475C
JAN1N4476 Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4968 vs JAN1N4476
1N4476 Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp JANTX1N4968 vs 1N4476
MV3EZ27D5E3TR Zener Diode, 27V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTX1N4968 vs MV3EZ27D5E3TR
1N4750AGE3 Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation JANTX1N4968 vs 1N4750AGE3
JAN1N4968 Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4968 vs JAN1N4968

Related Parts for JANTX1N4968

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4968 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4968 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTX1N4968 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4968 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4968 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4968 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4968 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4968.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4968 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: