Part Details for SZN4475C by Solid State Devices Inc (SSDI)
Overview of SZN4475C by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SZN4475C
SZN4475C CAD Models
SZN4475C Part Data Attributes
|
SZN4475C
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4475C
Solid State Devices Inc (SSDI)
Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 9.5 mA |
Alternate Parts for SZN4475C
This table gives cross-reference parts and alternative options found for SZN4475C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4475C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4475 | Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | SZN4475C vs JAN1N4475 |
1N5361B | 27V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN | STMicroelectronics | SZN4475C vs 1N5361B |
2EZ27D | Zener Diode, 27V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZN4475C vs 2EZ27D |
1N5035A | Zener Diode, 30V V(Z), 5%, 2.5W, Silicon, Unidirectional | Central Semiconductor Corp | SZN4475C vs 1N5035A |
JAN1N4476 | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | SZN4475C vs JAN1N4476 |
1N4476 | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | SZN4475C vs 1N4476 |
MV3EZ27D5E3TR | Zener Diode, 27V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZN4475C vs MV3EZ27D5E3TR |
1N4750AGE3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | SZN4475C vs 1N4750AGE3 |
JAN1N4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4475C vs JAN1N4968 |
1N5362B-A | Zener Diode, 28V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | SZN4475C vs 1N5362B-A |