Part Details for JANTX1N4150-1 by Defense Logistics Agency
Overview of JANTX1N4150-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JANTX1N4150-1
JANTX1N4150-1 CAD Models
JANTX1N4150-1 Part Data Attributes
|
JANTX1N4150-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N4150-1
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/231H | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N4150-1
This table gives cross-reference parts and alternative options found for JANTX1N4150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANTX1N4150-1 vs JANTX1N4150-1 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Continental Device India Ltd | JANTX1N4150-1 vs 1N4150 |
1N4150_NL | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | JANTX1N4150-1 vs 1N4150_NL |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JANTX1N4150-1 vs 1N4150 |
1N4150T50R | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | JANTX1N4150-1 vs 1N4150T50R |
1N4149 | DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Toshiba America Electronic Components | JANTX1N4150-1 vs 1N4149 |
JANTXV1N4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Bkc Semiconductors Inc | JANTX1N4150-1 vs JANTXV1N4150 |
1N4150-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTX1N4150-1 vs 1N4150-1 |
1N4149 | High Conductance Fast Diode, 5000-BLKBG | onsemi | JANTX1N4150-1 vs 1N4149 |
JANKCA1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANTX1N4150-1 vs JANKCA1N4150-1 |