Part Details for JANKCA1N4150-1 by Microsemi Corporation
Overview of JANKCA1N4150-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for JANKCA1N4150-1
JANKCA1N4150-1 CAD Models
JANKCA1N4150-1 Part Data Attributes
|
JANKCA1N4150-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANKCA1N4150-1
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | SIMILAR TO DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/231H | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANKCA1N4150-1
This table gives cross-reference parts and alternative options found for JANKCA1N4150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N4150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150-1E3 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, | Microsemi Corporation | JANKCA1N4150-1 vs 1N4150-1E3 |
1N4150-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | JANKCA1N4150-1 vs 1N4150-1 |
JANTX1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANKCA1N4150-1 vs JANTX1N4150-1 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, GLASS, GSD, 2 PIN | ROHM Semiconductor | JANKCA1N4150-1 vs 1N4150 |
1N4150-T | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Rectron Semiconductor | JANKCA1N4150-1 vs 1N4150-T |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | JANKCA1N4150-1 vs 1N4150 |
1N4150-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANKCA1N4150-1 vs 1N4150-1 |
1N4150-1 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | JANKCA1N4150-1 vs 1N4150-1 |
JANTXV1N4150-1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANKCA1N4150-1 vs JANTXV1N4150-1 |
1N4150-T | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | Diodes Incorporated | JANKCA1N4150-1 vs 1N4150-T |