Diodes
JANTX1N4129-1/TR
Description: Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of JANTX1N4129-1/TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for JANTX1N4129-1/TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4129-1/TR by Microsemi Corporation

JANTX1N4129-1/TR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Standard
MIL
Reference Voltage-Nom
62 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANTX1N4129-1/TR
    Microsemi Corporation
    Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for JANTX1N4129-1/TR

This table gives cross-reference parts and alternative options found for JANTX1N4129-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4129-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4129-1 Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N4129-1/TR vs JANTX1N4129-1
1N4129-PBF Zener Diode Digitron Semiconductors JANTX1N4129-1/TR vs 1N4129-PBF
1N4129 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JANTX1N4129-1/TR vs 1N4129
JAN1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4129-1/TR vs JAN1N4129
JANTXV1N4129 62 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JANTX1N4129-1/TR vs JANTXV1N4129
JAN1N4129-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JANTX1N4129-1/TR vs JAN1N4129-1
JANS1N4129-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4129-1/TR vs JANS1N4129-1
JANTX1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4129-1/TR vs JANTX1N4129
1N4129TRE3 Zener Diode, 62V V(Z), 5%, 0.5W, Microsemi Corporation JANTX1N4129-1/TR vs 1N4129TRE3
JAN1N4129 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JANTX1N4129-1/TR vs JAN1N4129
Part Number Description Manufacturer Compare
1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, JGD Semiconductors Co Ltd JANTX1N4129-1/TR vs 1N4129
1N4129/TR Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4129-1/TR vs 1N4129/TR
1N4129-1E3 Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4129-1/TR vs 1N4129-1E3
1N4129-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JANTX1N4129-1/TR vs 1N4129-1
JANTX1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4129-1/TR vs JANTX1N4129
JANTX1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JANTX1N4129-1/TR vs JANTX1N4129
JANTXV1N4129-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4129-1/TR vs JANTXV1N4129-1
1PMT4129/TR13 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc JANTX1N4129-1/TR vs 1PMT4129/TR13
1PMT4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation JANTX1N4129-1/TR vs 1PMT4129
1PMT4129/TR13 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation JANTX1N4129-1/TR vs 1PMT4129/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4129-1/TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4129-1/TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N4129-1/TR would you like to use for your alert(s)?
  • Please alert me when JANTX1N4129-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4129-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4129-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4129-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4129-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4129-1/TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: