Part Details for JANTXV1N4129-1 by Microchip Technology Inc
Overview of JANTXV1N4129-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4129-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3629
|
Newark | 62V 500 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4129-1 RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $7.8400 | Buy Now |
DISTI #
1086-17442-ND
|
DigiKey | DIODE ZENER 62V 500MW DO35 Min Qty: 173 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8400 | Buy Now |
DISTI #
JANTXV1N4129-1/TR
|
Avnet Americas | Diode Zener Single 62V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JANTXV1N4129-1/TR) RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.6800 / $8.6000 | Buy Now |
DISTI #
JANTXV1N4129-1
|
Avnet Americas | Diode Zener Single 62V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTXV1N4129-1) RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5400 / $8.4400 | Buy Now |
DISTI #
494-JANTXV1N4129-1
|
Mouser Electronics | Zener Diodes 62V 500 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$7.8400 / $8.4400 | Order Now |
DISTI #
JANTXV1N4129-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4700 / $15.4100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.3500 / $8.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4700 / $15.4100 | Buy Now |
Part Details for JANTXV1N4129-1
JANTXV1N4129-1 CAD Models
JANTXV1N4129-1 Part Data Attributes
|
JANTXV1N4129-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4129-1
Microchip Technology Inc
Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4129-1
This table gives cross-reference parts and alternative options found for JANTXV1N4129-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4129-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4129-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 62V V(Z), 1.5W, Silicon, Unidirectional, | JANTXV1N4129-1 vs 1N4129-1 |
JAN1N4129 | Motorola Mobility LLC | Check for Price | 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTXV1N4129-1 vs JAN1N4129 |
JAN1N4129-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N4129-1 vs JAN1N4129-1/TR |
1N4129HR | Digitron Semiconductors | Check for Price | Zener Diode | JANTXV1N4129-1 vs 1N4129HR |
1N4129 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N4129-1 vs 1N4129 |
1N4129-1E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N4129-1 vs 1N4129-1E3/TR |
JANTXV1N4129/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N4129-1 vs JANTXV1N4129/TR |
1N4129 | Motorola Semiconductor Products | Check for Price | Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH | JANTXV1N4129-1 vs 1N4129 |
1N4129(DO35) | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANTXV1N4129-1 vs 1N4129(DO35) |