Datasheets
JANTX1N4115UR-1 by:

Zener Diode,

Part Details for JANTX1N4115UR-1 by VPT Components

Overview of JANTX1N4115UR-1 by VPT Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N4115UR-1

Part # Distributor Description Stock Price Buy
DISTI # JANTX1N4115UR-1
Avnet Americas Diode Zener Single 22V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4115UR-1) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Container: Bulk 0
  • 129 $11.0334
  • 140 $10.8780
  • 260 $10.5672
  • 650 $10.3341
  • 1,300 $9.9456
  • 6,500 $9.7125
  • 13,000 $9.4794
$9.4794 / $11.0334 Buy Now
DISTI # JANTX1N4115UR-1
TTI Zener Diodes MIL-PRF-19500/435 Min Qty: 65 Package Multiple: 1 Container: Bulk Americas - 0
  • 65 $10.7900
$10.7900 Buy Now

Part Details for JANTX1N4115UR-1

JANTX1N4115UR-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N4115UR-1 Part Data Attributes

JANTX1N4115UR-1 VPT Components
Buy Now Datasheet
Compare Parts:
JANTX1N4115UR-1 VPT Components Zener Diode,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VPT COMPONENTS
Package Description SOD-80, MELF-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 150 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 22 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 16.8 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for JANTX1N4115UR-1

This table gives cross-reference parts and alternative options found for JANTX1N4115UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4115UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4115UR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation JANTX1N4115UR-1 vs 1N4115UR-1
JAN1N4115UR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4115UR-1 vs JAN1N4115UR-1
1N4115URE3TR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX1N4115UR-1 vs 1N4115URE3TR-1
JAN1N4115UR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Sensitron Semiconductors JANTX1N4115UR-1 vs JAN1N4115UR-1
MLL4115E3 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4115UR-1 vs MLL4115E3
JANTXV1N4115UR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Sensitron Semiconductors JANTX1N4115UR-1 vs JANTXV1N4115UR-1
JANS1N4115UR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTX1N4115UR-1 vs JANS1N4115UR-1
JANTXV1N4115UR-1 Zener Diode, VPT Components JANTX1N4115UR-1 vs JANTXV1N4115UR-1
MLL4115 Zener Diode, 22V V(Z), 5%, 0.4W, Motorola Semiconductor Products JANTX1N4115UR-1 vs MLL4115
MLL4115 ZENER DIODE,SINGLE, TWO TERMINAL,22V V(Z),5%,DO-213AA Freescale Semiconductor JANTX1N4115UR-1 vs MLL4115
Part Number Description Manufacturer Compare
1N4115URE3TR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4115UR-1 vs 1N4115URE3TR
1N4115UR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4115UR-1 vs 1N4115UR
JAN1N4115UR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Bkc Semiconductors Inc JANTX1N4115UR-1 vs JAN1N4115UR-1
JANTXV1N4115UR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JANTX1N4115UR-1 vs JANTXV1N4115UR-1
JANTXV1N4115UR-1 Zener Diode, VPT Components JANTX1N4115UR-1 vs JANTXV1N4115UR-1
1N4115UR-PBF Zener Diode Digitron Semiconductors JANTX1N4115UR-1 vs 1N4115UR-PBF
JANS1N4115UR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation JANTX1N4115UR-1 vs JANS1N4115UR-1
MLL4115E3 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4115UR-1 vs MLL4115E3
MLL4115E3TR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX1N4115UR-1 vs MLL4115E3TR-1
1N4115UR-1 Zener Diode, 22V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JANTX1N4115UR-1 vs 1N4115UR-1

JANTX1N4115UR-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4115UR-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4115UR-1 by VPT Components

Select Manufacturer
Which Manufacturer of JANTX1N4115UR-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4115UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4115UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4115UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4115UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4115UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4115UR-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: