There are no models available for this part yet.
Overview of JAN1N4115UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4115UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ6220
|
Newark | 22 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4115UR-1 Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $4.9400 | Buy Now | |
DISTI #
1086-17214-ND
|
DigiKey | DIODE ZENER 22V DO213AA Min Qty: 137 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9401 | Buy Now | |
DISTI #
494-JAN1N4115UR-1
|
Mouser Electronics | Zener Diodes 22 V Voltage Regulator RoHS: Not Compliant | 75 |
|
$4.9400 / $5.3200 | Buy Now | |
DISTI #
JAN1N4115UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
169 Alternates Available |
|
$5.3200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $7.4400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 65 Package Multiple: 1 | 0 |
|
$4.6300 / $5.5900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.2000 / $7.4400 | Buy Now |
CAD Models for JAN1N4115UR-1 by Microchip Technology Inc
Part Data Attributes for JAN1N4115UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-213AA, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/435F
|
Reference Voltage-Nom
|
22 V
|
Reverse Current-Max
|
0.01 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
17.6 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JAN1N4115UR-1
This table gives cross-reference parts and alternative options found for JAN1N4115UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4115UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4115UR-1 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | JAN1N4115UR-1 vs JANTXV1N4115UR-1 |
1N4115URTR-1 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4115UR-1 vs 1N4115URTR-1 |
1N4115URE3 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4115UR-1 vs 1N4115URE3 |
JANS1N4115UR-1 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JAN1N4115UR-1 vs JANS1N4115UR-1 |
MLL4115E3 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4115UR-1 vs MLL4115E3 |
JANS1N4115UR-1 | Zener Diode, | VPT Components | JAN1N4115UR-1 vs JANS1N4115UR-1 |
1N4115UR | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4115UR-1 vs 1N4115UR |
JANTX1N4115UR-1 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4115UR-1 vs JANTX1N4115UR-1 |
MLL4115TR | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4115UR-1 vs MLL4115TR |
1N4115UR-1 | Zener Diode, 22V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JAN1N4115UR-1 vs 1N4115UR-1 |
Related Parts for JAN1N4115UR-1
-
JANTXV1N4115UR-1Zener Diodes
-
JAN1N3913ARRectifier Diodes
-
JAN1N6103Transient Suppressors
-
M123A12BXB104KSFixed Capacitors
-
IXFH26N50Power Field-Effect Transistors
-
ISL9104AIRUWZ-TSwitching Regulator or Controllers
-
IXD1209F502MR-GLinear Regulator ICs
-
IW0509SAOther Analog ICs
-
JAH0205D09Power Supply Modules