Part Details for JANTX1N3913R by Semicon Components Inc
Overview of JANTX1N3913R by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3913R
JANTX1N3913R CAD Models
JANTX1N3913R Part Data Attributes
|
JANTX1N3913R
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3913R
Semicon Components Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/308C | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3913R
This table gives cross-reference parts and alternative options found for JANTX1N3913R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3913R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3913R | DIODE 30 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | JANTX1N3913R vs 1N3913R |
1N3913R | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, | IXYS Corporation | JANTX1N3913R vs 1N3913R |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Edal Industries Inc | JANTX1N3913R vs 1N3913 |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Crimson Semiconductor Inc | JANTX1N3913R vs 1N3913 |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon | Semicon Components Inc | JANTX1N3913R vs 1N3913 |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Powerex Power Semiconductors | JANTX1N3913R vs 1N3913 |
JANTX1N3913R | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N3913R vs JANTX1N3913R |
1N3913A | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JANTX1N3913R vs 1N3913A |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon | IXYS Corporation | JANTX1N3913R vs 1N3913 |
1N3913A | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N3913R vs 1N3913A |