Diodes
1N3913
Description: Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN

Overview of 1N3913 by International Diode Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N3913 by International Diode Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3913 by International Diode Corp

1N3913
International Diode Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL DIODE CORP
Part Package Code
DO-203AB
Package Description
DO-203AB, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Output Current-Max
30 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N3913
    International Diode Corp
    Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN
    VS

Alternate Parts for 1N3913

This table gives cross-reference parts and alternative options found for 1N3913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3913 30A, 400V, SILICON, RECTIFIER DIODE, DO-203MB, DO-5, 1 PIN Intersil Corporation 1N3913 vs 1N3913
JANTX1N3913A Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation 1N3913 vs JANTX1N3913A
JANTXV1N3913R Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation 1N3913 vs JANTXV1N3913R
JANTX1N3913R Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc 1N3913 vs JANTX1N3913R
1N3913 DIODE 30 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 1N3913 vs 1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203MB, DO-5, 1 PIN RCA 1N3913 vs 1N3913
JANTX1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, Semicon Components Inc 1N3913 vs JANTX1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN General Diode Corp 1N3913 vs 1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Electronic Transistors Corp 1N3913 vs 1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Thales Group 1N3913 vs 1N3913
Part Number Description Manufacturer Compare
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon IXYS Corporation 1N3913 vs 1N3913
JANTX1N3913 Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc 1N3913 vs JANTX1N3913
1N3913A Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation 1N3913 vs 1N3913A
JANTX1N3913A Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation 1N3913 vs JANTX1N3913A
JANTX1N3913R Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN Defense Logistics Agency 1N3913 vs JANTX1N3913R
1N3913 30A, 400V, SILICON, RECTIFIER DIODE, DO-203MB, DO-5, 1 PIN Intersil Corporation 1N3913 vs 1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203MB, DO-5, 1 PIN RCA 1N3913 vs 1N3913
1N3913R DIODE 30 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 1N3913 vs 1N3913R
JANTXV1N3913R Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation 1N3913 vs JANTXV1N3913R
JAN1N3913R Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN Defense Logistics Agency 1N3913 vs JAN1N3913R

Related Parts for 1N3913

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3913 by International Diode Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3913 by International Diode Corp

  • Please alert me when 1N3913 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3913 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3913 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3913 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3913.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3913 by International Diode Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: