JANTX1N3338RB
Description: 82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of JANTX1N3338RB by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N3338RB by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3338RB by Motorola Mobility LLC

JANTX1N3338RB
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
160 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Temp Coeff-Max
73.8 mV/°C
Voltage Tol-Max
5%
Working Test Current
150 mA
Want to compare parts?
  1. JANTX1N3338RB
    Motorola Mobility LLC
    82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for JANTX1N3338RB

This table gives cross-reference parts and alternative options found for JANTX1N3338RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3338RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3338RB vs JANTX1N3338RB
JANTX1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3338RB vs JANTX1N3338RB
JANTX1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3338RB vs JANTX1N3338RB
1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTX1N3338RB vs 1N3338RB
JANTXV1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3338RB vs JANTXV1N3338RB
JAN1N3338RB 82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3338RB vs JAN1N3338RB
JANTXV1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3338RB vs JANTXV1N3338RB
1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JANTX1N3338RB vs 1N3338RB
1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTX1N3338RB vs 1N3338RB
1N3338RBE3 Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3338RB vs 1N3338RBE3
Part Number Description Manufacturer Compare
1N2836BR Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional Microsemi Corporation JANTX1N3338RB vs 1N2836BR
1N2836RDE3 Zener Diode, 82V V(Z), 1%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3338RB vs 1N2836RDE3
1N2836RCE3 Zener Diode, 82V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3338RB vs 1N2836RCE3
JANTXV1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3338RB vs JANTXV1N3338RB
JANTXV1N3338RB Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3338RB vs JANTXV1N3338RB
JAN1N2836RB 82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3338RB vs JAN1N2836RB
1N3338A 82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3338RB vs 1N3338A
JANTX1N3338B Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3338RB vs JANTX1N3338B
JANTX1N2836 Zener Diode, 82V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3338RB vs JANTX1N2836
1N2836R 82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3338RB vs 1N2836R

Related Parts for JANTX1N3338RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3338RB by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3338RB by Motorola Mobility LLC

  • Please alert me when JANTX1N3338RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3338RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3338RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3338RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3338RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3338RB by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: