Part Details for 1N3338A by Motorola Mobility LLC
Overview of 1N3338A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3338A
1N3338A CAD Models
1N3338A Part Data Attributes
|
1N3338A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N3338A
Motorola Mobility LLC
82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 160 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 73.8 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 150 mA |
Alternate Parts for 1N3338A
This table gives cross-reference parts and alternative options found for 1N3338A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3338A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3338A | Zener Diode, 82V V(Z), 10%, 50W, | Semicon Components Inc | 1N3338A vs 1N3338A |
JANTX1N3338A | Zener Diode, 82V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3338A vs JANTX1N3338A |
1N3338A | Zener Diode, 82V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | 1N3338A vs 1N3338A |
1N3338A | Zener Diode, 82V V(Z), 10%, 50W, Silicon, Unidirectional | Hi-Tron Semiconductor Corp | 1N3338A vs 1N3338A |
1N3338A | Zener Diode, 82V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N3338A vs 1N3338A |
JANTXV1N3338A | Zener Diode, 82V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3338A vs JANTXV1N3338A |
JAN1N3338A | Zener Diode, 82V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3338A vs JAN1N3338A |
1N3338A | Zener Diode, 82V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3338A vs 1N3338A |
1N3338A | Zener Diode, 82V V(Z), 10%, 50W, Silicon, Unidirectional | Diodes Incorporated | 1N3338A vs 1N3338A |
1N3338A | Zener Diode, 82V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3338A vs 1N3338A |