JANTX1N3043C-1
Description: Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN

Overview of JANTX1N3043C-1 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N3043C-1 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3043C-1 by VPT Components

JANTX1N3043C-1
VPT Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-09-27
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
91 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
2.8 mA
Want to compare parts?
  1. JANTX1N3043C-1
    VPT Components
    Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for JANTX1N3043C-1

This table gives cross-reference parts and alternative options found for JANTX1N3043C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3043C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3043C-1 Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JANTX1N3043C-1 vs JAN1N3043C-1
Part Number Description Manufacturer Compare
JANTXV1N3043C-1 Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JANTX1N3043C-1 vs JANTXV1N3043C-1
JAN1N3043C-1 Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JANTX1N3043C-1 vs JAN1N3043C-1

Related Parts for JANTX1N3043C-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3043C-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3043C-1 by VPT Components

Select Manufacturer
Which Manufacturer of JANTX1N3043C-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N3043C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3043C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3043C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3043C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3043C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3043C-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: