Part Details for JANTXV1N3043C-1 by VPT Components
Overview of JANTXV1N3043C-1 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N3043C-1
JANTXV1N3043C-1 CAD Models
JANTXV1N3043C-1 Part Data Attributes
|
JANTXV1N3043C-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3043C-1
VPT Components
Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-09-27 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.8 mA |
Alternate Parts for JANTXV1N3043C-1
This table gives cross-reference parts and alternative options found for JANTXV1N3043C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3043C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3043C-1 | VPT Components | Check for Price | Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | JANTXV1N3043C-1 vs JANTX1N3043C-1 |
JAN1N3043C-1 | VPT Components | Check for Price | Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | JANTXV1N3043C-1 vs JAN1N3043C-1 |