JANTX1N2825B
Description: Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD

Overview of JANTX1N2825B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JANTX1N2825B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N2825B
Microchip Technology Inc Voltage Regulator _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $878.3300
$878.3300 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANTX1N2825B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N2825B by Microchip Technology Inc

JANTX1N2825B
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TO-3, 2 PIN
Reach Compliance Code
compliant
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
36 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tol-Max
5%
Working Test Current
350 mA
Want to compare parts?
  1. JANTX1N2825B
    Microchip Technology Inc
    Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
    VS

Alternate Parts for JANTX1N2825B

This table gives cross-reference parts and alternative options found for JANTX1N2825B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2825B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2825B Zener Diode, 36V V(Z), 5%, 50W, Semicon Components Inc JANTX1N2825B vs 1N2825B
JAN1N2825B Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N2825B vs JAN1N2825B
1N2825B Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTX1N2825B vs 1N2825B
JAN1N2825B Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2825B vs JAN1N2825B
1N2825B Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Semitronics Corp JANTX1N2825B vs 1N2825B
JANTX1N2825B 36V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N2825B vs JANTX1N2825B
1N2825B Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2825B vs 1N2825B
1N2825B Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, Central Semiconductor Corp JANTX1N2825B vs 1N2825B
JANTXV1N2825B Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTX1N2825B vs JANTXV1N2825B
JANTXV1N2825B 36V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N2825B vs JANTXV1N2825B
Part Number Description Manufacturer Compare
1N2825B Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2825B vs 1N2825B
1N3326COX.120 Zener Diode, 36V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTX1N2825B vs 1N3326COX.120
1N3326RDE3 Zener Diode, 36V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N2825B vs 1N3326RDE3
1N3326 Zener Diode, 36V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N2825B vs 1N3326
JANTX1N3326C Zener Diode, 36V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N2825B vs JANTX1N3326C
1N2825RA Zener Diode, 36V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N2825B vs 1N2825RA
JANTX1N3326RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N2825B vs JANTX1N3326RB
1N2825ACOX.120 Zener Diode, 36V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTX1N2825B vs 1N2825ACOX.120
1N3326COX.160 Zener Diode, 36V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTX1N2825B vs 1N3326COX.160
1N3326ACOX.200 Zener Diode, 36V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTX1N2825B vs 1N3326ACOX.200

Related Parts for JANTX1N2825B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N2825B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N2825B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTX1N2825B would you like to use for your alert(s)?
  • Please alert me when JANTX1N2825B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N2825B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N2825B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N2825B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N2825B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N2825B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: