JANTX1N2825B vs 1N3326RDE3 feature comparison

JANTX1N2825B Microchip Technology Inc

Buy Now Datasheet

1N3326RDE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description TO-3, 2 PIN O-MUPM-D1
Reach Compliance Code compliant compliant
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD DO-203AB
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 36 V 36 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 5% 1%
Working Test Current 350 mA 350 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE

Compare JANTX1N2825B with alternatives

Compare 1N3326RDE3 with alternatives