Part Details for JANTX1N1204RA by Microsemi Corporation
Overview of JANTX1N1204RA by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JANTX1N1204RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 A, 400 V, SILICON, RECTIFIER DIODE, DO-203AA | 100 |
|
$28.7500 / $32.5000 | Buy Now |
Part Details for JANTX1N1204RA
JANTX1N1204RA CAD Models
JANTX1N1204RA Part Data Attributes
|
JANTX1N1204RA
Microsemi Corporation
Buy Now
|
Compare Parts:
JANTX1N1204RA
Microsemi Corporation
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JANTX1N1204RA
This table gives cross-reference parts and alternative options found for JANTX1N1204RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N1204RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JANTX1N1204RA vs JANTXV1N1204AR |
JAN1N1204RA | Rectifier Diode, | Microsemi Corporation | JANTX1N1204RA vs JAN1N1204RA |
JANTXV1N1204RA | Rectifier Diode, | Microsemi Corporation | JANTX1N1204RA vs JANTXV1N1204RA |
1N1204RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JANTX1N1204RA vs 1N1204RA |
1N1204RAE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | JANTX1N1204RA vs 1N1204RAE3 |
1N1204ARE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JANTX1N1204RA vs 1N1204ARE3 |
JANTX1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JANTX1N1204RA vs JANTX1N1204AR |
1N1204RAR | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4, | International Semiconductor Inc | JANTX1N1204RA vs 1N1204RAR |
R20440E3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | JANTX1N1204RA vs R20440E3 |