There are no models available for this part yet.
Overview of R20440E3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
CAD Models for R20440E3 by Microsemi Corporation
Part Data Attributes for R20440E3 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
GLASS METAL, DO203AA(DO4), 1 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
EXCELLENT RELIABILITY
|
Application
|
POWER
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-203AA
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
12 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
5 µs
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for R20440E3
This table gives cross-reference parts and alternative options found for R20440E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R20440E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N1204RA | Rectifier Diode, | Microsemi Corporation | R20440E3 vs JANTX1N1204RA |
JANTXV1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | R20440E3 vs JANTXV1N1204AR |
JAN1N1204RA | Rectifier Diode, | Microsemi Corporation | R20440E3 vs JAN1N1204RA |
JANTXV1N1204RA | Rectifier Diode, | Microsemi Corporation | R20440E3 vs JANTXV1N1204RA |
1N1204RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | R20440E3 vs 1N1204RA |
1N1204RAE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | R20440E3 vs 1N1204RAE3 |
1N1204ARE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | R20440E3 vs 1N1204ARE3 |
JANTX1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | R20440E3 vs JANTX1N1204AR |
1N1204RAR | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4, | International Semiconductor Inc | R20440E3 vs 1N1204RAR |