Part Details for JANSR2N5154L by VPT Components
Overview of JANSR2N5154L by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSR2N5154L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N5154L
|
Avnet Americas | Power100 Krad(Si) - Bulk (Alt: JANSR2N5154L) Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$57.6450 / $67.0950 | Buy Now |
DISTI #
JANSR2N5154L
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/544 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$60.0075 | Buy Now |
Part Details for JANSR2N5154L
JANSR2N5154L CAD Models
JANSR2N5154L Part Data Attributes
|
JANSR2N5154L
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANSR2N5154L
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Fall Time-Max (tf) | 500 ns | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; RH - 100K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JANSR2N5154L
This table gives cross-reference parts and alternative options found for JANSR2N5154L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N5154L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXVR2N5154L | Small Signal Bipolar Transistor, | VPT Components | JANSR2N5154L vs JANTXVR2N5154L |
JAN2N5154L | Small Signal Bipolar Transistor, | VPT Components | JANSR2N5154L vs JAN2N5154L |
JANJ2N5154L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Semicoa Semiconductors | JANSR2N5154L vs JANJ2N5154L |
JANTX2N5154L | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANSR2N5154L vs JANTX2N5154L |
JANTX2N5154L | Small Signal Bipolar Transistor, | VPT Components | JANSR2N5154L vs JANTX2N5154L |
JANSM2N5154L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANSR2N5154L vs JANSM2N5154L |
JANSR2N5154L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANSR2N5154L vs JANSR2N5154L |
JANSD2N5154L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANSR2N5154L vs JANSD2N5154L |
JANS2N5154L | Small Signal Bipolar Transistor, | VPT Components | JANSR2N5154L vs JANS2N5154L |