JANTX2N5154L
Description: Small Signal Bipolar Transistor,

Overview of JANTX2N5154L by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANTX2N5154L by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX2N5154L
Avnet Americas Trans GP BJT NPN 80V 2A 3-Pin TO-5 - Bulk (Alt: JANTX2N5154L) RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk 0
  • 64 $22.3650
  • 70 $22.0500
  • 130 $21.4200
  • 320 $20.9475
  • 640 $20.1600
  • 3,200 $19.6875
  • 6,400 $19.2150
$19.2150 / $22.3650 Buy Now
DISTI # JANTX2N5154L
TTI Bipolar Transistors - BJT MIL-PRF-19500/544 Min Qty: 35 Package Multiple: 1 Container: Bulk Americas - 0
  • 35 $20.0025
$20.0025 Buy Now

CAD Models for JANTX2N5154L by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N5154L by VPT Components

JANTX2N5154L
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
Collector-Base Capacitance-Max
250 pF
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
Fall Time-Max (tf)
500 ns
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
10 W
Qualification Status
Qualified
Reference Standard
MIL-PRF-19500
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1.5 V
Want to compare parts?
  1. JANTX2N5154L
    VPT Components
    Small Signal Bipolar Transistor,
    VS

Alternate Parts for JANTX2N5154L

This table gives cross-reference parts and alternative options found for JANTX2N5154L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5154L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS2N5154L Small Signal Bipolar Transistor, VPT Components JANTX2N5154L vs JANS2N5154L
JANSR2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTX2N5154L vs JANSR2N5154L
JAN2N5154L Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin Microchip Technology Inc JANTX2N5154L vs JAN2N5154L
JANSR2N5154L Small Signal Bipolar Transistor, VPT Components JANTX2N5154L vs JANSR2N5154L
JANJ2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Microsemi Corporation JANTX2N5154L vs JANJ2N5154L
JAN2N5154L Small Signal Bipolar Transistor, VPT Components JANTX2N5154L vs JAN2N5154L
JANSD2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTX2N5154L vs JANSD2N5154L
JANSF2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTX2N5154L vs JANSF2N5154L
JANS2N5154L Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin Microchip Technology Inc JANTX2N5154L vs JANS2N5154L
JANTXVR2N5154L Small Signal Bipolar Transistor, VPT Components JANTX2N5154L vs JANTXVR2N5154L
Part Number Description Manufacturer Compare
JAN2N5154U3 Small Signal Bipolar Transistor, VPT Components JANTX2N5154L vs JAN2N5154U3
JANSD2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTX2N5154L vs JANSD2N5154L
JANSR2N5154U3 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTX2N5154L vs JANSR2N5154U3
JANSR2N5154 Small Signal Bipolar Transistor, VPT Components JANTX2N5154L vs JANSR2N5154
JAN2N5154 Small Signal Bipolar Transistor, VPT Components JANTX2N5154L vs JAN2N5154
JANJ2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Microsemi Corporation JANTX2N5154L vs JANJ2N5154L
JANSR2N5154L Small Signal Bipolar Transistor, VPT Components JANTX2N5154L vs JANSR2N5154L
JANSF2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTX2N5154L vs JANSF2N5154L
JANKCE2N5154 Small Signal Bipolar Transistor, VPT Components JANTX2N5154L vs JANKCE2N5154
JANSP2N5154U3 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTX2N5154L vs JANSP2N5154U3

Related Parts for JANTX2N5154L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N5154L by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N5154L by VPT Components

  • Please alert me when JANTX2N5154L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX2N5154L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N5154L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX2N5154L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N5154L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N5154L by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: