Part Details for JANS2N3867 by Microchip Technology Inc
Overview of JANS2N3867 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for JANS2N3867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4718
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip JANS2N3867 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.4200 / $183.0200 | Buy Now |
DISTI #
JANS2N3867
|
Avnet Americas | Transistor GP BJT PNP 40V 3A 3-Pin TO-5 Tray - Bulk (Alt: JANS2N3867) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$163.4200 / $183.0200 | Buy Now |
DISTI #
579-JANS2N3867
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$183.0200 | Order Now |
DISTI #
JANS2N3867
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
80 Alternates Available |
|
$183.0200 | Buy Now |
|
Onlinecomponents.com | 80 Factory Stock |
|
$165.2000 / $452.5300 | Buy Now | |
|
Ameya Holding Limited | 46 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$159.4300 / $186.7600 | Buy Now |
DISTI #
JANS2N3867
|
Avnet Silica | Transistor GP BJT PNP 40V 3A 3-Pin TO-5 Tray (Alt: JANS2N3867) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANS2N3867
|
EBV Elektronik | Transistor GP BJT PNP 40V 3A 3-Pin TO-5 Tray (Alt: JANS2N3867) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 80 Factory Stock |
|
$165.2000 / $452.5300 | Buy Now |
Part Details for JANS2N3867
JANS2N3867 CAD Models
JANS2N3867 Part Data Attributes
|
JANS2N3867
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N3867
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/350 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 600 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for JANS2N3867
This table gives cross-reference parts and alternative options found for JANS2N3867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3867E3 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANS2N3867 vs 2N3867E3 |
JANTX2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Motorola Semiconductor Products | JANS2N3867 vs JANTX2N3867S |
2N3867 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | CRYSTALONICS Inc | JANS2N3867 vs 2N3867 |
JAN2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Silicon Transistor Corporation | JANS2N3867 vs JAN2N3867S |
2N3867 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANS2N3867 vs 2N3867 |
2N3867 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANS2N3867 vs 2N3867 |
JANTXV2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Silicon Transistor Corporation | JANS2N3867 vs JANTXV2N3867S |
JANTXV2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Spectrum Control | JANS2N3867 vs JANTXV2N3867S |
2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANS2N3867 vs 2N3867S |
JANTX2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANS2N3867 vs JANTX2N3867S |