Part Details for JANS2N3867S by Microchip Technology Inc
Overview of JANS2N3867S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3867S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4719
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip JANS2N3867S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.9800 / $184.7700 | Buy Now |
DISTI #
JANS2N3867S-ND
|
DigiKey | TRANS PNP 40V 0.003A TO39 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.7706 | Buy Now |
DISTI #
JANS2N3867S
|
Avnet Americas | Trans GP BJT PNP 40V 3A 3-Pin TO-39 Bag - Bulk (Alt: JANS2N3867S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$164.9800 / $184.7700 | Buy Now |
DISTI #
494-JANS2N3867S
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$184.7700 | Order Now |
DISTI #
JANS2N3867S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$184.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$166.7800 / $456.8500 | Buy Now | |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$160.9500 / $188.5400 | Buy Now |
|
Master Electronics | 0 |
|
$166.7800 / $456.8500 | Buy Now |
Part Details for JANS2N3867S
JANS2N3867S CAD Models
JANS2N3867S Part Data Attributes
|
JANS2N3867S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N3867S
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/350 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 600 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for JANS2N3867S
This table gives cross-reference parts and alternative options found for JANS2N3867S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3867S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3867E3 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANS2N3867S vs 2N3867E3 |
JANTX2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Motorola Semiconductor Products | JANS2N3867S vs JANTX2N3867S |
2N3867 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | CRYSTALONICS Inc | JANS2N3867S vs 2N3867 |
JAN2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Silicon Transistor Corporation | JANS2N3867S vs JAN2N3867S |
2N3867 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANS2N3867S vs 2N3867 |
2N3867 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANS2N3867S vs 2N3867 |
JANTXV2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Silicon Transistor Corporation | JANS2N3867S vs JANTXV2N3867S |
JANTXV2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Spectrum Control | JANS2N3867S vs JANTXV2N3867S |
2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANS2N3867S vs 2N3867S |
JANTX2N3867S | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANS2N3867S vs JANTX2N3867S |