Part Details for JANS1N6314C by Microchip Technology Inc
Overview of JANS1N6314C by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6314C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4377
|
Newark | 3.9 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N6314C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.5600 / $261.5900 | Buy Now |
DISTI #
JANS1N6314C-ND
|
DigiKey | DIODE ZENER 3.9V 500MW DO35 Min Qty: 50 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$261.5900 | Buy Now |
DISTI #
JANS1N6314C
|
Avnet Americas | Diode Zener Single 3.9V 2% 0.5W 2-Pin Axial DO-35 Tray - Bulk (Alt: JANS1N6314C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$233.5600 / $261.5900 | Buy Now |
DISTI #
494-JANS1N6314C
|
Mouser Electronics | Zener Diodes 3.9 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$261.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$236.1200 / $646.7900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$227.8700 / $266.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$236.1200 / $646.7900 | Buy Now |
Part Details for JANS1N6314C
JANS1N6314C CAD Models
JANS1N6314C Part Data Attributes
|
JANS1N6314C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6314C
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for JANS1N6314C
This table gives cross-reference parts and alternative options found for JANS1N6314C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6314C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N748AC | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | JANS1N6314C vs 1N748AC |
JANTX1N5520C-1 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANS1N6314C vs JANTX1N5520C-1 |
MSP1N5228C-1 | Zener Diode, 3.9V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N6314C vs MSP1N5228C-1 |
1N5228C-B | Zener Diode, 3.9V V(Z), 2%, 0.5W, | Micro Commercial Components | JANS1N6314C vs 1N5228C-B |
1N5228CTA | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | JANS1N6314C vs 1N5228CTA |
TC1N5228C.TR | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | JANS1N6314C vs TC1N5228C.TR |
1N748ACTA2 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | JANS1N6314C vs 1N748ACTA2 |
1N748ACTA | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | JANS1N6314C vs 1N748ACTA |
TC1N748C.TB | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | JANS1N6314C vs TC1N748C.TB |
1N748C-B | Zener Diode, | Micro Commercial Components | JANS1N6314C vs 1N748C-B |