There are no models available for this part yet.
Overview of JANS1N6122US by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JANS1N6122US by Semtech Corporation
Part Data Attributes for JANS1N6122US by Semtech Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
42.3 V
|
Breakdown Voltage-Nom
|
47 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
67.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
35.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JANS1N6122US
This table gives cross-reference parts and alternative options found for JANS1N6122US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6122US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6122US | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | JANS1N6122US vs JAN1N6122US |
JANTXV1N6122US | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2 | Microsemi Corporation | JANS1N6122US vs JANTXV1N6122US |
1N6122US | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6122US vs 1N6122US |
JANTX1N6122US | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6122US vs JANTX1N6122US |
1N6122USE3 | Trans Voltage Suppressor Diode, 35.8V V(RWM), Bidirectional, | Microsemi Corporation | JANS1N6122US vs 1N6122USE3 |
Related Parts for JANS1N6122US
-
JANTXV1N6105Transient Suppressors
-
JANTXV1N4987Zener Diodes
-
JANS1N5814Rectifier Diodes
-
JKS-3Electric Fuses
-
J112Small Signal Field-Effect Transistors
-
JANSF2N5154Small Signal Bipolar Transistors
-
JSM1024D15Power Supply Modules
-
JMSC-12XPPower/Signal Relays
-
JS4-00102600-28-5ARF/Microwave Amplifiers