Part Details for 1N6122USE3 by Microsemi Corporation
Overview of 1N6122USE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6122USE3
1N6122USE3 CAD Models
1N6122USE3 Part Data Attributes
|
1N6122USE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6122USE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 35.8V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 42.4 V | |
Clamping Voltage-Max | 67.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 35.8 V | |
Surface Mount | YES |
Alternate Parts for 1N6122USE3
This table gives cross-reference parts and alternative options found for 1N6122USE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6122USE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6122US | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6122USE3 vs JAN1N6122US |
JANTXV1N6122US | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2 | Microsemi Corporation | 1N6122USE3 vs JANTXV1N6122US |
1N6122US | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6122USE3 vs 1N6122US |
JANTX1N6122US | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6122USE3 vs JANTX1N6122US |
JANS1N6122US | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6122USE3 vs JANS1N6122US |