Part Details for JANS1N5420US by Microsemi Corporation
Overview of JANS1N5420US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JANS1N5420US
JANS1N5420US CAD Models
JANS1N5420US Part Data Attributes
|
JANS1N5420US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5420US
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/411L | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5420US
This table gives cross-reference parts and alternative options found for JANS1N5420US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5420US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5420US vs JANTXV1N5420US |
JANTX1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANS1N5420US vs JANTX1N5420US |
1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANS1N5420US vs 1N5420US |
1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | JANS1N5420US vs 1N5420US |
JANTXV1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | JANS1N5420US vs JANTXV1N5420US |
JANTXV1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANS1N5420US vs JANTXV1N5420US |
JAN1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | JANS1N5420US vs JAN1N5420US |
1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | JANS1N5420US vs 1N5420US |
JANTX1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5420US vs JANTX1N5420US |