Part Details for JANTX1N5420US by Microchip Technology Inc
Overview of JANTX1N5420US by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5420US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5191
|
Newark | 600V Ufr, frr Sq Smt B-Body Rohs Compliant: Yes |Microchip JANTX1N5420US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $11.7000 | Buy Now |
DISTI #
1086-2457-ND
|
DigiKey | DIODE GEN PURP 600V 3A D-5B Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
159 In Stock |
|
$11.7000 / $12.6000 | Buy Now |
DISTI #
JANTX1N5420US
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 3A 2-Pin MELF - Bulk (Alt: JANTX1N5420US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1780 / $12.6000 | Buy Now |
DISTI #
494-JANTX1N5420US
|
Mouser Electronics | Rectifiers 660V 3A UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$11.4900 / $12.6000 | Order Now |
DISTI #
V37:1799_09134812
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2408 | Americas - 15 |
|
$11.1760 / $12.5520 | Buy Now |
DISTI #
JANTX1N5420US
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3500 / $18.0000 | Buy Now |
DISTI #
85916247
|
Verical | Diode Switching 600V 3A 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 15 |
|
$11.1760 / $12.5520 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$10.9800 / $13.2400 | Buy Now |
|
NexGen Digital | 543 |
|
RFQ |
Part Details for JANTX1N5420US
JANTX1N5420US CAD Models
JANTX1N5420US Part Data Attributes
|
JANTX1N5420US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5420US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5420US
This table gives cross-reference parts and alternative options found for JANTX1N5420US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5420US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5420US | Microchip Technology Inc | $22.4378 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | JANTX1N5420US vs JANTXV1N5420US |
JANTX1N5420US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANTX1N5420US vs JANTX1N5420US |
JANS1N5420US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANTX1N5420US vs JANS1N5420US |
JANTXV1N5420US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANTX1N5420US vs JANTXV1N5420US |