Datasheets
JAN1N4965 by:

Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Part Details for JAN1N4965 by Micross Components

Overview of JAN1N4965 by Micross Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for JAN1N4965

Part # Distributor Description Stock Price Buy
DISTI # JAN1N4965
Avnet Americas 20V ZENER 500W - Bulk (Alt: JAN1N4965) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
RFQ

Part Details for JAN1N4965

JAN1N4965 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4965 Part Data Attributes

JAN1N4965 Micross Components
Buy Now Datasheet
Compare Parts:
JAN1N4965 Micross Components Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
Part Life Cycle Code Active
Ihs Manufacturer MICROSS COMPONENTS
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2.5 Ω
JESD-30 Code O-XALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 20 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 65 mA

Alternate Parts for JAN1N4965

This table gives cross-reference parts and alternative options found for JAN1N4965. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4965, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4965 vs JANTX1N4965
1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4965 vs 1N4965
JANTX1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4965 vs JANTX1N4965
1N4965 20V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMTIC SEALED, GLASS, CB-422, 2 PIN STMicroelectronics JAN1N4965 vs 1N4965
1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4965 vs 1N4965
JANTXV1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4965 vs JANTXV1N4965
1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4965 vs 1N4965
JANTX1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4965 vs JANTX1N4965
JANTXV1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4965 vs JANTXV1N4965
JAN1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4965 vs JAN1N4965
Part Number Description Manufacturer Compare
1N5357B Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp JAN1N4965 vs 1N5357B
1N5357BRL 20V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics JAN1N4965 vs 1N5357BRL
1N5357B Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN Diodes Incorporated JAN1N4965 vs 1N5357B
JANTX1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4965 vs JANTX1N4965
1N5357B Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc JAN1N4965 vs 1N5357B
1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4965 vs 1N4965
JAN1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4965 vs JAN1N4965
1N5357B-T Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated JAN1N4965 vs 1N5357B-T
1N5357BTR Zener Diode, 20V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp JAN1N4965 vs 1N5357BTR
JANS1N4965 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4965 vs JANS1N4965

JAN1N4965 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4965 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4965 by Micross Components

  • Please alert me when JAN1N4965 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N4965 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4965 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N4965 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4965.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4965 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: