Part Details for JANS1N4962 by Microsemi Corporation
Overview of JANS1N4962 by Microsemi Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 99 |
|
$61.7430 / $72.9690 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 32 |
|
$48.4869 / $57.0434 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 18 |
|
$27.5000 / $28.6000 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 7 |
|
$47.4962 / $49.9960 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 2 |
|
$106.6470 / $112.2600 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 2 |
|
$105.7420 | Buy Now |
Part Details for JANS1N4962
JANS1N4962 CAD Models
JANS1N4962 Part Data Attributes
|
JANS1N4962
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4962
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for JANS1N4962
This table gives cross-reference parts and alternative options found for JANS1N4962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N4962 vs JANTXV1N4962 |
JANTXV1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4962 vs JANTXV1N4962 |
JANTX1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N4962 vs JANTX1N4962 |
1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N4962 vs 1N4962 |
JANS1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4962 vs JANS1N4962 |
JANTX1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4962 vs JANTX1N4962 |
JANS1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4962 vs JANS1N4962 |
1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N4962 vs 1N4962 |
JAN1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N4962 vs JAN1N4962 |
1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JANS1N4962 vs 1N4962 |