JANTXV1N4962
Description: Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTXV1N4962 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV1N4962 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N4962
Avnet Americas Zener Single 15V 5000mW 2-Pin - Bag (Alt: JANTXV1N4962) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag 0
  • 1 $14.0000
  • 50 $12.2500
  • 100 $10.5000
  • 500 $9.4500
  • 1,000 $8.4000
$8.4000 / $14.0000 Buy Now

CAD Models for JANTXV1N4962 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4962 by Sensitron Semiconductors

JANTXV1N4962
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
90 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
15 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
75 mA
Want to compare parts?
  1. JANTXV1N4962
    Sensitron Semiconductors
    Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTXV1N4962

This table gives cross-reference parts and alternative options found for JANTXV1N4962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JANTXV1N4962 vs JANTX1N4962
JAN1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4962 vs JAN1N4962
JANS1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTXV1N4962 vs JANS1N4962
1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTXV1N4962 vs 1N4962
JANTXV1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4962 vs JANTXV1N4962
1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N4962 vs 1N4962
JANS1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N4962 vs JANS1N4962
JAN1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTXV1N4962 vs JAN1N4962
JANTXV1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N4962 vs JANTXV1N4962
JAN1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTXV1N4962 vs JAN1N4962
Part Number Description Manufacturer Compare
1N5352B Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional Frontier Electronics Co Ltd JANTXV1N4962 vs 1N5352B
JAN1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N4962 vs JAN1N4962
1N4962 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JANTXV1N4962 vs 1N4962
JANS1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4962 vs JANS1N4962
1N4962 Zener Diode, 15V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc JANTXV1N4962 vs 1N4962
1N5352B 15V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN STMicroelectronics JANTXV1N4962 vs 1N5352B
1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JANTXV1N4962 vs 1N4962
1N5352B Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc JANTXV1N4962 vs 1N5352B
JANTXV1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTXV1N4962 vs JANTXV1N4962
JAN1N4962 Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N4962 vs JAN1N4962

Related Parts for JANTXV1N4962

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4962 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4962 by Sensitron Semiconductors

  • Please alert me when JANTXV1N4962 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N4962 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4962 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N4962 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4962.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4962 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: