Part Details for JANS1N4565A-1 by Microsemi Corporation
Overview of JANS1N4565A-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4565A-1
JANS1N4565A-1 CAD Models
JANS1N4565A-1 Part Data Attributes
|
JANS1N4565A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4565A-1
Microsemi Corporation
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.64 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.5 mA |
Alternate Parts for JANS1N4565A-1
This table gives cross-reference parts and alternative options found for JANS1N4565A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4565A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4565A | 6.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | JANS1N4565A-1 vs JAN1N4565A |
JAN1N4565A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N4565A-1 vs JAN1N4565A-1 |
JANTXV1N4565A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, | Microsemi Corporation | JANS1N4565A-1 vs JANTXV1N4565A |
1N4565A | 6.4V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | JANS1N4565A-1 vs 1N4565A |
JANS1N4565A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | JANS1N4565A-1 vs JANS1N4565A |
1N4565AE3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | JANS1N4565A-1 vs 1N4565AE3 |
JAN1N4565A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JANS1N4565A-1 vs JAN1N4565A-1 |
JANTX1N4565A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, | Microsemi Corporation | JANS1N4565A-1 vs JANTX1N4565A |
1N4565A | 6.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AH | Motorola Mobility LLC | JANS1N4565A-1 vs 1N4565A |
JANTX1N4565A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JANS1N4565A-1 vs JANTX1N4565A |