Part Details for JANS1N4565A by Compensated Devices Inc
Overview of JANS1N4565A by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4565A
JANS1N4565A CAD Models
JANS1N4565A Part Data Attributes
|
JANS1N4565A
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4565A
Compensated Devices Inc
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/452G | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.5 mA |
Alternate Parts for JANS1N4565A
This table gives cross-reference parts and alternative options found for JANS1N4565A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4565A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4565A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N4565A vs JAN1N4565A-1 |
1N4565A | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AH | Motorola Semiconductor Products | JANS1N4565A vs 1N4565A |
JAN1N4565A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JANS1N4565A vs JAN1N4565A-1 |
JANTXV1N4565A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JANS1N4565A vs JANTXV1N4565A-1 |
JANS1N4565A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N4565A vs JANS1N4565A-1 |
JANTXV1N4565A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JANS1N4565A vs JANTXV1N4565A |
JAN1N4565A | 6.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | JANS1N4565A vs JAN1N4565A |
1N4565A-1E3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N4565A vs 1N4565A-1E3 |
1N4565A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | VPT Components | JANS1N4565A vs 1N4565A |
JANTX1N4565A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | JANS1N4565A vs JANTX1N4565A |